
T543B106K025AHE100 | |
|---|---|
DigiKey Part Number | 399-17355-2-ND - Tape & Reel (TR) 399-17355-1-ND - Cut Tape (CT) 399-17355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543B106K025AHE100 |
Description | CAP TANT POLY 10UF 25V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543B106K025AHE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 79,45600 Kč | 794,56 Kč |
| 50 | 67,34900 Kč | 3 367,45 Kč |
| 100 | 63,60500 Kč | 6 360,50 Kč |
| 500 | 57,27036 Kč | 28 635,18 Kč |
| 1 000 | 57,02532 Kč | 57 025,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 53,69105 Kč | 107 382,10 Kč |
| 4 000 | 52,35967 Kč | 209 438,68 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |


