
T541X687M004AH6710 | |
|---|---|
DigiKey Part Number | 399-6329-2-ND - Tape & Reel (TR) 399-6329-1-ND - Cut Tape (CT) 399-6329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T541X687M004AH6710 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X687M004AH6710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,06000 Kč | 481,06 Kč |
| 10 | 384,72500 Kč | 3 847,25 Kč |
| 50 | 346,16880 Kč | 17 308,44 Kč |
| 100 | 344,14460 Kč | 34 414,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 314,00074 Kč | 157 000,37 Kč |
| Unit Price without VAT: | 481,06000 Kč |
|---|---|
| Unit Price with VAT: | 582,08260 Kč |

