T541X477M006CH6530 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 509,50052 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 389,72000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 458,39000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 403,56476 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 430,46908 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 193,63012 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 233,21386 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 183,73208 Kč
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X477M006CH6530

DigiKey Part Number
399-T541X477M006CH6530TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X477M006CH6530
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X477M006CH6530 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500384,05930 Kč192 029,65 Kč
Manufacturers Standard Package
Unit Price without VAT:384,05930 Kč
Unit Price with VAT:464,71175 Kč