T541X476K035BH8510 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 383,38652 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 383,38652 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 421,72510 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 459,72770 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 372,28866 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 409,28210 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 446,27554 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 455,69188 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 494,03044 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 405,58266 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 442,57610 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 479,56954 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 455,69188 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 494,03044 Kč
Datasheet
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X476K035BH8510

DigiKey Part Number
T541X476K035BH8510-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X476K035BH8510
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500417,68970 Kč208 844,85 Kč
Manufacturers Standard Package
Unit Price without VAT:417,68970 Kč
Unit Price with VAT:505,40454 Kč