T541X337K016CH6720 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 14,75540 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 14,15258 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,87254 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,42432 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 15,85798 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 15,00264 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,85262 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,72282 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,26098 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,81274 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,20556 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,70288 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,20020 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,26098 Kč
Datasheet
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X337K016CH6720

DigiKey Part Number
399-T541X337K016CH6720TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X337K016CH6720
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X337K016CH6720 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500512,86356 Kč256 431,78 Kč
Manufacturers Standard Package
Unit Price without VAT:512,86356 Kč
Unit Price with VAT:620,56491 Kč