15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X156M063AH6710

DigiKey Part Number
399-T541X156M063AH6710TR-ND - Tape & Reel (TR)
399-T541X156M063AH6710CT-ND - Cut Tape (CT)
399-T541X156M063AH6710DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T541X156M063AH6710
Description
CAP TANT POLY 15UF 63V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T541X156M063AH6710 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1539,44000 Kč539,44 Kč
10434,34400 Kč4 343,44 Kč
50393,59500 Kč19 679,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500357,23100 Kč178 615,50 Kč
Manufacturers Standard Package
Unit Price without VAT:539,44000 Kč
Unit Price with VAT:652,72240 Kč