
T541X108M003AH6710 | |
|---|---|
DigiKey Part Number | 399-T541X108M003AH6710TR-ND - Tape & Reel (TR) 399-T541X108M003AH6710CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T541X108M003AH6710 |
Description | CAP TANT POLY 100UF 3V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T541X108M003AH6710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,73000 Kč | 463,73 Kč |
| 10 | 370,77500 Kč | 3 707,75 Kč |
| 50 | 344,93380 Kč | 17 246,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 302,61774 Kč | 151 308,87 Kč |
| Unit Price without VAT: | 463,73000 Kč |
|---|---|
| Unit Price with VAT: | 561,11330 Kč |

