
T540D106M050AH6710 | |
|---|---|
DigiKey Part Number | 399-8553-2-ND - Tape & Reel (TR) 399-8553-1-ND - Cut Tape (CT) 399-8553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T540D106M050AH6710 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D106M050AH6710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,10000 Kč | 469,10 Kč |
| 10 | 374,60400 Kč | 3 746,04 Kč |
| 50 | 336,77860 Kč | 16 838,93 Kč |
| 100 | 334,12020 Kč | 33 412,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 305,21768 Kč | 152 608,84 Kč |
| Unit Price without VAT: | 469,10000 Kč |
|---|---|
| Unit Price with VAT: | 567,61100 Kč |

