
T540B686K006CH85107610 | |
|---|---|
DigiKey Part Number | T540B686K006CH85107610-ND |
Manufacturer | |
Manufacturer Product Number | T540B686K006CH85107610 |
Description | CAP TANT POLY 68UF 6.3V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540B686K006CH85107610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 167,42113 Kč | 602 716,07 Kč |
| Unit Price without VAT: | 167,42113 Kč |
|---|---|
| Unit Price with VAT: | 202,57957 Kč |


