T540B686K006BH8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 183,90432 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 142,68550 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 214,77157 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 168,72300 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 245,80733 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 194,76050 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 198,42710 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 154,40238 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 180,43988 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 260,50540 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 206,47738 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 214,50797 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 167,42113 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 245,54415 Kč
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B686K006BH8610

DigiKey Part Number
T540B686K006BH8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B686K006BH8610
Description
CAP TANT POLY 68UF 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B686K006BH8610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
68 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000229,77375 Kč459 547,50 Kč
Manufacturers Standard Package
Unit Price without VAT:229,77375 Kč
Unit Price with VAT:278,02624 Kč