T540B686K004AH8710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 216,11199 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 142,86018 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 142,86018 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 171,54517 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 253,85649 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 168,92955 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 168,92955 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 199,30208 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 194,99893 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 194,99893 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 226,74450 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 198,67002 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 154,59139 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 154,59139 Kč
Datasheet
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B686K004AH8710

DigiKey Part Number
T540B686K004AH8710-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B686K004AH8710
Description
CAP TANT POLY 68UF 4V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B686K004AH8710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
68 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
4 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (99)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540B686K004AH8510KEMET0T540B686K004AH8510-ND216,11199 KčParametric Equivalent
T540B686K004AH85107280KEMET0T540B686K004AH85107280-ND142,86018 KčParametric Equivalent
T540B686K004AH85107610KEMET0T540B686K004AH85107610-ND142,86018 KčParametric Equivalent
T540B686K004AH8510WAFLKEMET0T540B686K004AH8510WAFL-ND171,54517 KčParametric Equivalent
T540B686K004AH8610KEMET0T540B686K004AH8610-ND253,85649 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000291,60098 Kč583 201,96 Kč
Manufacturers Standard Package
Unit Price without VAT:291,60098 Kč
Unit Price with VAT:352,83719 Kč