Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540B336K006AH85107610 | |
|---|---|
DigiKey Part Number | T540B336K006AH85107610-ND |
Manufacturer | |
Manufacturer Product Number | T540B336K006AH85107610 |
Description | CAP TANT POLY 33UF 6.3V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540B336K006AH85107610 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540B336K006AH8510 | KEMET | 0 | T540B336K006AH8510-ND | 217,58863 Kč | Parametric Equivalent |
| T540B336K006AH85107280 | KEMET | 0 | T540B336K006AH85107280-ND | 143,83630 Kč | Parametric Equivalent |
| T540B336K006AH8510WAFL | KEMET | 0 | T540B336K006AH8510WAFL-ND | 172,71733 Kč | Parametric Equivalent |
| T540B336K006AH8610 | KEMET | 0 | T540B336K006AH8610-ND | 255,59102 Kč | Parametric Equivalent |
| T540B336K006AH86107280 | KEMET | 0 | T540B336K006AH86107280-ND | 170,08380 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 143,83630 Kč | 517 810,68 Kč |
| Unit Price without VAT: | 143,83630 Kč |
|---|---|
| Unit Price with VAT: | 174,04192 Kč |


