T540B226M010AH86107610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 142,68550 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 168,72300 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 194,76050 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 154,40238 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 180,43988 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 206,47738 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 167,42113 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 193,45863 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 219,49613 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 181,48138 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 207,51888 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 233,55638 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 127,58375 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 179,65875 Kč
Datasheet
KO-CAP-T540 Series_2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B226M010AH86107610

DigiKey Part Number
T540B226M010AH86107610-ND
Manufacturer
Manufacturer Product Number
T540B226M010AH86107610
Description
CAP TANT POLY 22UF 10V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B226M010AH86107610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 600153,62125 Kč553 036,50 Kč
Manufacturers Standard Package
Unit Price without VAT:153,62125 Kč
Unit Price with VAT:185,88171 Kč