
T530Y337M006ATE006 | |
|---|---|
DigiKey Part Number | 399-3472-2-ND - Tape & Reel (TR) 399-3472-1-ND - Cut Tape (CT) 399-3472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530Y337M006ATE006 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530Y337M006ATE006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,72000 Kč | 168,72 Kč |
| 10 | 125,86300 Kč | 1 258,63 Kč |
| 50 | 108,76560 Kč | 5 438,28 Kč |
| 100 | 103,47460 Kč | 10 347,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,51712 Kč | 47 258,56 Kč |
| 1 500 | 90,35145 Kč | 135 527,17 Kč |
| Unit Price without VAT: | 168,72000 Kč |
|---|---|
| Unit Price with VAT: | 204,15120 Kč |



