
T530X687M006AHE010 | |
|---|---|
DigiKey Part Number | 399-18684-2-ND - Tape & Reel (TR) 399-18684-1-ND - Cut Tape (CT) 399-18684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X687M006AHE010 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X687M006AHE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 128,55000 Kč | 1 285,50 Kč |
| 50 | 111,16340 Kč | 5 558,17 Kč |
| 100 | 105,77740 Kč | 10 577,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 96,66220 Kč | 48 331,10 Kč |
| 1 500 | 92,42228 Kč | 138 633,42 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |


