
T530X477M006AHE010 | |
|---|---|
DigiKey Part Number | 399-10380-2-ND - Tape & Reel (TR) 399-10380-1-ND - Cut Tape (CT) 399-10380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X477M006AHE010 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X477M006AHE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530X477M006ATE010 | KEMET | 435 | 399-4137-1-ND | 175,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 124,91700 Kč | 1 249,17 Kč |
| 50 | 107,89200 Kč | 5 394,60 Kč |
| 100 | 102,62140 Kč | 10 262,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 93,69938 Kč | 46 849,69 Kč |
| 1 500 | 89,54877 Kč | 134 323,15 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |

