Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530D477M2R5ATE0067622 | |
|---|---|
DigiKey Part Number | 399-T530D477M2R5ATE0067622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T530D477M2R5ATE0067622 |
Description | 470.UF 2.5V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530D477M004AHE0062678 | KEMET | 0 | 399-T530D477M004AHE0062678TR-ND | 86,50194 Kč | Parametric Equivalent |
| T530D477M004ATE0067280 | KEMET | 0 | 399-T530D477M004ATE0067280TR-ND | 94,83004 Kč | Parametric Equivalent |
| T530D477M2R5AHE006 | KEMET | 0 | 399-T530D477M2R5AHE006TR-ND | 84,46894 Kč | Parametric Equivalent |
| T591D477M2R5ATE006 | KEMET | 0 | 399-T591D477M2R5ATE006CT-ND | 47,34000 Kč | Parametric Equivalent |
| T591D477M2R5ATE0067133 | KEMET | 0 | 399-T591D477M2R5ATE0067133TR-ND | 17,82520 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,59466 Kč | 46 297,33 Kč |
| Unit Price without VAT: | 92,59466 Kč |
|---|---|
| Unit Price with VAT: | 112,03954 Kč |





