
T530D477M004ATE010 | |
|---|---|
DigiKey Part Number | 399-4126-2-ND - Tape & Reel (TR) 399-4126-1-ND - Cut Tape (CT) 399-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D477M004ATE010 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D477M004ATE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,00000 Kč | 161,00 Kč |
| 10 | 119,71100 Kč | 1 197,11 Kč |
| 50 | 103,24720 Kč | 5 162,36 Kč |
| 100 | 98,15020 Kč | 9 815,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,26418 Kč | 43 132,09 Kč |
| Unit Price without VAT: | 161,00000 Kč |
|---|---|
| Unit Price with VAT: | 194,81000 Kč |


