470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530D477M004ATE006

DigiKey Part Number
399-4986-2-ND - Tape & Reel (TR)
399-4986-1-ND - Cut Tape (CT)
399-4986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530D477M004ATE006
Description
CAP TANT POLY 470UF 4V 2917
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530D477M004ATE006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,72000 Kč166,72 Kč
10124,18200 Kč1 241,82 Kč
50107,23260 Kč5 361,63 Kč
100101,98310 Kč10 198,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50093,09968 Kč46 549,84 Kč
1 50088,96811 Kč133 452,17 Kč
Manufacturers Standard Package
Unit Price without VAT:166,72000 Kč
Unit Price with VAT:201,73120 Kč