
T530D337M006AHE010 | |
|---|---|
DigiKey Part Number | 399-18677-2-ND - Tape & Reel (TR) 399-18677-1-ND - Cut Tape (CT) 399-18677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D337M006AHE010 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D337M006AHE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,62000 Kč | 156,62 Kč |
| 10 | 116,26900 Kč | 1 162,69 Kč |
| 50 | 100,14820 Kč | 5 007,41 Kč |
| 100 | 95,16160 Kč | 9 516,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,71842 Kč | 43 359,21 Kč |
| 1 500 | 82,79203 Kč | 124 188,04 Kč |
| 2 500 | 81,33862 Kč | 203 346,55 Kč |
| Unit Price without VAT: | 156,62000 Kč |
|---|---|
| Unit Price with VAT: | 189,51020 Kč |

