220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530D227M010ATE010

DigiKey Part Number
399-4123-2-ND - Tape & Reel (TR)
399-4123-1-ND - Cut Tape (CT)
399-4123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530D227M010ATE010
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530D227M010ATE010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1157,88000 Kč157,88 Kč
10117,18700 Kč1 171,87 Kč
50100,97400 Kč5 048,70 Kč
10095,95820 Kč9 595,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50087,46588 Kč43 732,94 Kč
1 50083,51557 Kč125 273,35 Kč
2 50082,05413 Kč205 135,33 Kč
Manufacturers Standard Package
Unit Price without VAT:157,88000 Kč
Unit Price with VAT:191,03480 Kč