
T530D227M010ATE010 | |
|---|---|
DigiKey Part Number | 399-4123-2-ND - Tape & Reel (TR) 399-4123-1-ND - Cut Tape (CT) 399-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D227M010ATE010 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D227M010ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,77000 Kč | 151,77 Kč |
| 10 | 112,63900 Kč | 1 126,39 Kč |
| 50 | 97,06580 Kč | 4 853,29 Kč |
| 100 | 92,24110 Kč | 9 224,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,07748 Kč | 42 038,74 Kč |
| 1 000 | 81,54812 Kč | 81 548,12 Kč |
| 1 500 | 80,28035 Kč | 120 420,52 Kč |
| 2 500 | 78,87561 Kč | 197 189,02 Kč |
| Unit Price without VAT: | 151,77000 Kč |
|---|---|
| Unit Price with VAT: | 183,64170 Kč |


