
T530D157M010ATE010 | |
|---|---|
DigiKey Part Number | 399-4791-2-ND - Tape & Reel (TR) 399-4791-1-ND - Cut Tape (CT) 399-4791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D157M010ATE010 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D157M010ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 117,98800 Kč | 1 179,88 Kč |
| 50 | 101,66400 Kč | 5 083,20 Kč |
| 100 | 96,61390 Kč | 9 661,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,06352 Kč | 44 031,76 Kč |
| 1 500 | 84,08621 Kč | 126 129,31 Kč |
| 2 500 | 82,61478 Kč | 206 536,95 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |



