
T529P226M006AAE200 | |
|---|---|
DigiKey Part Number | 399-10533-2-ND - Tape & Reel (TR) 399-10533-1-ND - Cut Tape (CT) 399-10533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T529P226M006AAE200 |
Description | CAP TANT POLY 22UF 6.3V 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T529P226M006AAE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,08100 Kč | 170,81 Kč |
| 50 | 13,47700 Kč | 673,85 Kč |
| 100 | 12,36470 Kč | 1 236,47 Kč |
| 500 | 10,48540 Kč | 5 242,70 Kč |
| 1 000 | 9,90383 Kč | 9 903,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,18534 Kč | 27 556,02 Kč |
| 6 000 | 8,83355 Kč | 53 001,30 Kč |
| 9 000 | 8,65730 Kč | 77 915,70 Kč |
| 15 000 | 8,46187 Kč | 126 928,05 Kč |
| 21 000 | 8,34764 Kč | 175 300,44 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


