
T528Z477M2R5ATE005 | |
|---|---|
DigiKey Part Number | 399-10367-2-ND - Tape & Reel (TR) 399-10367-1-ND - Cut Tape (CT) 399-10367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z477M2R5ATE005 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z477M2R5ATE005 Models |
Category | ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 75,46700 Kč | 754,67 Kč |
| 50 | 63,80040 Kč | 3 190,02 Kč |
| 100 | 60,19080 Kč | 6 019,08 Kč |
| 500 | 54,08328 Kč | 27 041,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,19158 Kč | 52 191,58 Kč |
| 3 000 | 49,85289 Kč | 149 558,67 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |


