330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 8mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T528Z337M2R5ATE008

DigiKey Part Number
399-5142-2-ND - Tape & Reel (TR)
399-5142-1-ND - Cut Tape (CT)
399-5142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T528Z337M2R5ATE008
Description
CAP TANT POLY 330UF 2.5V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 8mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T528Z337M2R5ATE008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
8mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.067" (1.70mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1069,20900 Kč692,09 Kč
5058,28200 Kč2 914,10 Kč
10054,90350 Kč5 490,35 Kč
50049,18572 Kč24 592,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,41495 Kč47 414,95 Kč
3 00045,22549 Kč135 676,47 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč