
T528Z337M2R5ATE005 | |
|---|---|
DigiKey Part Number | 399-18673-2-ND - Tape & Reel (TR) 399-18673-1-ND - Cut Tape (CT) 399-18673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z337M2R5ATE005 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z337M2R5ATE005 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5TPE330M7 | Panasonic Industry | 4 558 | P16220CT-ND | 67,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 73,11500 Kč | 731,15 Kč |
| 50 | 61,72580 Kč | 3 086,29 Kč |
| 100 | 58,20230 Kč | 5 820,23 Kč |
| 500 | 52,24008 Kč | 26 120,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,39352 Kč | 50 393,52 Kč |
| 3 000 | 48,11034 Kč | 144 331,02 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |

