
T528Z157M006ATE007 | |
|---|---|
DigiKey Part Number | 399-18672-2-ND - Tape & Reel (TR) 399-18672-1-ND - Cut Tape (CT) 399-18672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z157M006ATE007 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z157M006ATE007 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 71,49800 Kč | 714,98 Kč |
| 50 | 60,29780 Kč | 3 014,89 Kč |
| 100 | 56,83530 Kč | 5 683,53 Kč |
| 500 | 50,97348 Kč | 25 486,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,15821 Kč | 49 158,21 Kč |
| 3 000 | 46,91373 Kč | 140 741,19 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

