
T528Z157M006ATE007 | |
|---|---|
DigiKey Part Number | 399-18672-2-ND - Tape & Reel (TR) 399-18672-1-ND - Cut Tape (CT) 399-18672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z157M006ATE007 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z157M006ATE007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,04000 Kč | 94,04 Kč |
| 10 | 67,47400 Kč | 674,74 Kč |
| 50 | 56,90020 Kč | 2 845,01 Kč |
| 100 | 53,63370 Kč | 5 363,37 Kč |
| 500 | 48,10222 Kč | 24 051,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,38927 Kč | 46 389,27 Kč |
| 2 000 | 44,97841 Kč | 89 956,82 Kč |
| 3 000 | 44,27149 Kč | 132 814,47 Kč |
| Unit Price without VAT: | 94,04000 Kč |
|---|---|
| Unit Price with VAT: | 113,78840 Kč |

