
T528W337M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-10366-2-ND - Tape & Reel (TR) 399-10366-1-ND - Cut Tape (CT) 399-10366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528W337M2R5ATE009 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528W337M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 10 | 66,39200 Kč | 663,92 Kč |
| 50 | 55,92560 Kč | 2 796,28 Kč |
| 100 | 52,68600 Kč | 5 268,60 Kč |
| 500 | 48,30976 Kč | 24 154,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,51094 Kč | 45 510,94 Kč |
| 2 000 | 44,11344 Kč | 88 226,88 Kč |
| 3 000 | 43,41310 Kč | 130 239,30 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |




