
T528B277M2R5APE006 | |
|---|---|
DigiKey Part Number | 399-T528B277M2R5APE006TR-ND - Tape & Reel (TR) 399-T528B277M2R5APE006CT-ND - Cut Tape (CT) 399-T528B277M2R5APE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528B277M2R5APE006 |
Description | CAP TANT POLY 270UF 2.5V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528B277M2R5APE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 55,60300 Kč | 556,03 Kč |
| 50 | 46,36360 Kč | 2 318,18 Kč |
| 100 | 43,50580 Kč | 4 350,58 Kč |
| 500 | 38,67076 Kč | 19 335,38 Kč |
| 1 000 | 37,17339 Kč | 37 173,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,94049 Kč | 71 880,98 Kč |
| 6 000 | 34,41604 Kč | 206 496,24 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |


