
T528B277M002APE006 | |
|---|---|
DigiKey Part Number | 399-11723-2-ND - Tape & Reel (TR) 399-11723-1-ND - Cut Tape (CT) 399-11723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528B277M002APE006 |
Description | CAP TANT POLY 270UF 2V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 270 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528B277M002APE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 57,59800 Kč | 575,98 Kč |
| 50 | 48,10640 Kč | 2 405,32 Kč |
| 100 | 45,17090 Kč | 4 517,09 Kč |
| 500 | 40,20404 Kč | 20 102,02 Kč |
| 1 000 | 38,66551 Kč | 38 665,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,39860 Kč | 74 797,20 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |

