KO Cap T527 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T527S336M016ATE200

DigiKey Part Number
399-T527S336M016ATE200TR-ND - Tape & Reel (TR)
399-T527S336M016ATE200CT-ND - Cut Tape (CT)
399-T527S336M016ATE200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T527S336M016ATE200
Description
CAP TANT POLY 33UF 16V 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T527S336M016ATE200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,59000 Kč25,59 Kč
1016,60300 Kč166,03 Kč
5013,07440 Kč653,72 Kč
10011,98840 Kč1 198,84 Kč
50010,15208 Kč5 076,04 Kč
1 0009,58408 Kč9 584,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,88250 Kč26 647,50 Kč
6 0008,53892 Kč51 233,52 Kč
9 0008,36679 Kč75 301,11 Kč
15 0008,17600 Kč122 640,00 Kč
21 0008,06444 Kč169 353,24 Kč
Manufacturers Standard Package
Unit Price without VAT:25,59000 Kč
Unit Price with VAT:30,96390 Kč