10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T527S106M025ATE150

DigiKey Part Number
399-T527S106M025ATE150TR-ND - Tape & Reel (TR)
399-T527S106M025ATE150CT-ND - Cut Tape (CT)
399-T527S106M025ATE150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T527S106M025ATE150
Description
CAP TANT POLY 10UF 25V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T527S106M025ATE150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,84000 Kč168,40 Kč
5013,23300 Kč661,65 Kč
10012,12210 Kč1 212,21 Kč
50010,24534 Kč5 122,67 Kč
1 0009,66433 Kč9 664,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,94683 Kč26 840,49 Kč
9 0008,41950 Kč75 775,50 Kč
15 0008,22440 Kč123 366,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč