15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T527K156M025ATE150

DigiKey Part Number
399-T527K156M025ATE150TR-ND - Tape & Reel (TR)
399-T527K156M025ATE150CT-ND - Cut Tape (CT)
399-T527K156M025ATE150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T527K156M025ATE150
Description
CAP TA POLY 3528 15F 25V 150M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
15 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,82700 Kč178,27 Kč
5014,06020 Kč703,01 Kč
10012,89700 Kč1 289,70 Kč
50010,92820 Kč5 464,10 Kč
1 00010,31968 Kč10 319,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,56760 Kč28 702,80 Kč
9 0009,01488 Kč81 133,92 Kč
15 0008,81040 Kč132 156,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč