
T527I476M006ATE200 | |
|---|---|
DigiKey Part Number | 399-10531-2-ND - Tape & Reel (TR) 399-10531-1-ND - Cut Tape (CT) 399-10531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T527I476M006ATE200 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T527I476M006ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | I | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 50 | 11,34320 Kč | 567,16 Kč |
| 100 | 10,35830 Kč | 1 035,83 Kč |
| 500 | 8,69192 Kč | 4 345,96 Kč |
| 1 000 | 8,17662 Kč | 8 176,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,54024 Kč | 22 620,72 Kč |
| 9 000 | 7,07259 Kč | 63 653,31 Kč |
| 15 000 | 6,89959 Kč | 103 493,85 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

