
T527I336M010ATE200 | |
|---|---|
DigiKey Part Number | 399-10530-2-ND - Tape & Reel (TR) 399-10530-1-ND - Cut Tape (CT) 399-10530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T527I336M010ATE200 |
Description | CAP TANT POLY 33UF 10V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T527I336M010ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | I | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 50 | 13,44300 Kč | 672,15 Kč |
| 100 | 12,31740 Kč | 1 231,74 Kč |
| 500 | 10,41626 Kč | 5 208,13 Kč |
| 1 000 | 9,82853 Kč | 9 828,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,10228 Kč | 27 306,84 Kč |
| 9 000 | 8,56854 Kč | 77 116,86 Kč |
| 15 000 | 8,37102 Kč | 125 565,30 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

