
T527I107M006ATE100 | |
|---|---|
DigiKey Part Number | 399-10528-2-ND - Tape & Reel (TR) 399-10528-1-ND - Cut Tape (CT) 399-10528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T527I107M006ATE100 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T527I107M006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | I | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 50 | 14,26600 Kč | 713,30 Kč |
| 100 | 13,08810 Kč | 1 308,81 Kč |
| 500 | 11,09870 Kč | 5 549,35 Kč |
| 1 000 | 10,48304 Kč | 10 483,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,72242 Kč | 29 167,26 Kč |
| 9 000 | 9,16348 Kč | 82 471,32 Kč |
| 15 000 | 8,95663 Kč | 134 349,45 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



