
T525T336M008ATE080 | |
|---|---|
DigiKey Part Number | 399-4792-2-ND - Tape & Reel (TR) 399-4792-1-ND - Cut Tape (CT) 399-4792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525T336M008ATE080 |
Description | CAP TANT POLY 33UF 8V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525T336M008ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 50 | 16,29860 Kč | 814,93 Kč |
| 100 | 14,99260 Kč | 1 499,26 Kč |
| 500 | 12,78778 Kč | 6 393,89 Kč |
| 1 000 | 12,10577 Kč | 12 105,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,26312 Kč | 33 789,36 Kč |
| 9 000 | 10,64372 Kč | 95 793,48 Kč |
| 15 000 | 10,41448 Kč | 156 217,20 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

