
T525D687M2R5ATE025 | |
|---|---|
DigiKey Part Number | 399-3263-2-ND - Tape & Reel (TR) 399-3263-1-ND - Cut Tape (CT) 399-3263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D687M2R5ATE025 |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D687M2R5ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 49,26100 Kč | 492,61 Kč |
| 50 | 40,84960 Kč | 2 042,48 Kč |
| 100 | 38,24790 Kč | 3 824,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,84500 Kč | 16 922,50 Kč |
| 1 500 | 31,79811 Kč | 47 697,17 Kč |
| 2 500 | 31,04076 Kč | 77 601,90 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

