680 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T525D687M003ATE025

DigiKey Part Number
399-3268-2-ND - Tape & Reel (TR)
399-3268-1-ND - Cut Tape (CT)
399-3268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T525D687M003ATE025
Description
CAP TANT POLY 680UF 3V 2917
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525D687M003ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
3 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1049,26100 Kč492,61 Kč
5040,84960 Kč2 042,48 Kč
10038,24790 Kč3 824,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,84500 Kč16 922,50 Kč
1 50031,79811 Kč47 697,17 Kč
2 50031,04076 Kč77 601,90 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč