
T525D476M016ATE065 | |
|---|---|
DigiKey Part Number | 399-3155-2-ND - Tape & Reel (TR) 399-3155-1-ND - Cut Tape (CT) 399-3155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D476M016ATE065 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D476M016ATE065 Models |
Category | ESR (Equivalent Series Resistance) 65mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D476M016ATE035 | KEMET | 6 937 | 399-3284-1-ND | 84,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 57,78600 Kč | 577,86 Kč |
| 50 | 48,26600 Kč | 2 413,30 Kč |
| 100 | 45,32210 Kč | 4 532,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,34346 Kč | 20 171,73 Kč |
| 1 500 | 38,02836 Kč | 57 042,54 Kč |
| 2 500 | 37,17175 Kč | 92 929,38 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |

