
T525D476M016AHE035 | |
|---|---|
DigiKey Part Number | 399-18671-2-ND - Tape & Reel (TR) 399-18671-1-ND - Cut Tape (CT) 399-18671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D476M016AHE035 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D476M016AHE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 52,87800 Kč | 528,78 Kč |
| 50 | 44,07880 Kč | 2 203,94 Kč |
| 100 | 41,35900 Kč | 4 135,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,75752 Kč | 18 378,76 Kč |
| 1 000 | 35,33243 Kč | 35 332,43 Kč |
| 1 500 | 34,61855 Kč | 51 927,82 Kč |
| 2 500 | 33,82718 Kč | 84 567,95 Kč |
| 3 500 | 33,36437 Kč | 116 775,29 Kč |
| 5 000 | 32,91892 Kč | 164 594,60 Kč |
| 6 000 | 32,70788 Kč | 196 247,28 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |





