
T525D157M010AHE025 | |
|---|---|
DigiKey Part Number | 399-T525D157M010AHE025TR-ND - Tape & Reel (TR) 399-T525D157M010AHE025CT-ND - Cut Tape (CT) 399-T525D157M010AHE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D157M010AHE025 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D157M010AHE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D157M010C0025 | Vishay Sprague | 500 | 718-T55D157M010C0025CT-ND | 42,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 55,37200 Kč | 553,72 Kč |
| 50 | 46,16620 Kč | 2 308,31 Kč |
| 100 | 43,31890 Kč | 4 331,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,50026 Kč | 19 250,13 Kč |
| 1 500 | 36,25977 Kč | 54 389,66 Kč |
| 2 500 | 35,43068 Kč | 88 576,70 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

