
T525D107M010ATE055 | |
|---|---|
DigiKey Part Number | 399-3153-2-ND - Tape & Reel (TR) 399-3153-1-ND - Cut Tape (CT) 399-3153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D107M010ATE055 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D107M010ATE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 57,78600 Kč | 577,86 Kč |
| 50 | 48,26600 Kč | 2 413,30 Kč |
| 100 | 45,32210 Kč | 4 532,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,34346 Kč | 20 171,73 Kč |
| 1 500 | 38,02836 Kč | 57 042,54 Kč |
| 2 500 | 37,17175 Kč | 92 929,38 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |

