100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T525D107M010AHE025

DigiKey Part Number
399-T525D107M010AHE025TR-ND - Tape & Reel (TR)
399-T525D107M010AHE025CT-ND - Cut Tape (CT)
399-T525D107M010AHE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T525D107M010AHE025
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T525D107M010AHE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1055,37200 Kč553,72 Kč
5046,16620 Kč2 308,31 Kč
10043,31890 Kč4 331,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,50026 Kč19 250,13 Kč
1 50036,25977 Kč54 389,66 Kč
2 50035,43068 Kč88 576,70 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč