
T525B476M006ATE080 | |
|---|---|
DigiKey Part Number | 399-3275-2-ND - Tape & Reel (TR) 399-3275-1-ND - Cut Tape (CT) 399-3275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525B476M006ATE080 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525B476M006ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 18,41900 Kč | 184,19 Kč |
| 50 | 14,57920 Kč | 728,96 Kč |
| 100 | 13,39410 Kč | 1 339,41 Kč |
| 500 | 11,39226 Kč | 5 696,13 Kč |
| 1 000 | 10,77297 Kč | 10 772,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,26304 Kč | 20 526,08 Kč |
| 4 000 | 9,84324 Kč | 39 372,96 Kč |
| 6 000 | 9,63290 Kč | 57 797,40 Kč |
| 10 000 | 9,39973 Kč | 93 997,30 Kč |
| 14 000 | 9,26344 Kč | 129 688,16 Kč |
| 20 000 | 9,13226 Kč | 182 645,20 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |

