
T525B336M016ATE090 | |
|---|---|
DigiKey Part Number | 399-18702-2-ND - Tape & Reel (TR) 399-18702-1-ND - Cut Tape (CT) 399-18702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525B336M016ATE090 |
Description | CAP TANT POLY 33UF 16V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525B336M016ATE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 50 | 12,39300 Kč | 619,65 Kč |
| 100 | 11,33470 Kč | 1 133,47 Kč |
| 500 | 9,55116 Kč | 4 775,58 Kč |
| 1 000 | 8,99911 Kč | 8 999,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,54482 Kč | 17 089,64 Kč |
| 6 000 | 7,98348 Kč | 47 900,88 Kč |
| 10 000 | 7,77579 Kč | 77 757,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


