
T525B336M016ATE070 | |
|---|---|
DigiKey Part Number | 399-18701-2-ND - Tape & Reel (TR) 399-18701-1-ND - Cut Tape (CT) 399-18701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525B336M016ATE070 |
Description | CAP TANT POLY 33UF 16V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525B336M016ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 50 | 12,39300 Kč | 619,65 Kč |
| 100 | 11,33470 Kč | 1 133,47 Kč |
| 500 | 9,55116 Kč | 4 775,58 Kč |
| 1 000 | 8,99911 Kč | 8 999,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,54482 Kč | 17 089,64 Kč |
| 6 000 | 7,98348 Kč | 47 900,88 Kč |
| 10 000 | 7,77579 Kč | 77 757,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

