
T525B336M016ATE070 | |
|---|---|
DigiKey Part Number | 399-18701-2-ND - Tape & Reel (TR) 399-18701-1-ND - Cut Tape (CT) 399-18701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525B336M016ATE070 |
Description | CAP TANT POLY 33UF 16V 1411 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525B336M016ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 15,09300 Kč | 150,93 Kč |
| 50 | 11,83020 Kč | 591,51 Kč |
| 100 | 10,82180 Kč | 1 082,18 Kč |
| 500 | 9,11886 Kč | 4 559,43 Kč |
| 1 000 | 8,59177 Kč | 8 591,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15804 Kč | 16 316,08 Kč |
| 4 000 | 7,80097 Kč | 31 203,88 Kč |
| 6 000 | 7,62214 Kč | 45 732,84 Kč |
| 10 000 | 7,42387 Kč | 74 238,70 Kč |
| 14 000 | 7,30794 Kč | 102 311,16 Kč |
| 20 000 | 7,19637 Kč | 143 927,40 Kč |
| 24 000 | 7,14355 Kč | 171 445,20 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |

